1-1393583-1 | AMP
Housing for female/male connector, 1-1393583-1
Order No.: 56F131
EAN: 4099891034412
MPN:
1-1393583-1
C42334-A228-A761
No longer available from manufacturer
Unit Price (€ / pc.)
25.8111 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Housing with optional interlock DIN 41618/41622, type TE Connectivity/AMP ..-139.
Plastic, gray, fully insulated, with angled cable entry; Cable diameter: 12 mm. Dimension a: 4.5 mm for male connector, 3.0 mm for female connector.
Technical attributes (type, for housing size (size)): 1-1393583-1, size 1
Technical specifications
Suitable for | female/male connector | |
Accessory Type | housing |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |