1593HAMAR3TBU | Hammond
ABS enclosure, (L x W x H) 120 x 95 x 27 mm, blue/transparent, 1593HAMAR3TBU
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Available in 7 Days: 15 pcs.
Leadtime: 1 Week **
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
10 pcs.
19.2423 €
50 pcs.
17.3145 €
100 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1593HAMAR3TBU, Hammond
Enclosure for Arduino Due, Mega and Mega ADK with General Purpose ABS material and length of 120 mm
Technical specifications
Width | 95 mm | |
Colour | blue/transparent | |
Height | 27 mm | |
Length | 120 mm | |
Material | ABS |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84733080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |