SRP1265A-330M | Bourns Electronics GmbH
Power choke, SMD, 33 µH, SRP1265A-330M
Unit Price (€ / pc.)
1.0948 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Power inductor, SRP1265A-330M, BOURNS
Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Halogen free
- RoHS compliant
Applications
- DC/DC converters
- Power supplies
Technical specifications
Version | power choke | |
Design | SMD | |
Width | 12.5 mm | |
DC resistance | 58 Ω | |
Quality Q | Q 20 | |
Height | 6.2 mm | |
Inductance | 33 µH | |
Length | 13.5 mm | |
Measuring frequency | 100 kHz | |
Saturation current | 11 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |