As a private customer, you can buy this item as soon as we have it back in stock.
The P0351NL is a SMT high current toroid inductor with a core made of Iron powder.
Features
Version | common mode choke | |
Design | SMD | |
Width | 17 mm | |
DC current | 2.8 A | |
DC resistance | 80 mΩ | |
Height | 9.9 mm | |
Inductance | 1.47 mH | |
Length | 19.6 mm | |
Measuring frequency | 2 MHz | |
Tolerance | ±35 % |
Country of origin | CN |
Customs tariff number | 85043180 |
Original Packaging | Tray with 30 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available