PE-1812ACC101STS | Pulse Electronics GmbH

Common mode choke, SMD 1812, 100 µH, 200 mA, PE-1812ACC101STS

Order No.: 85D303
EAN: 4099889047738
MPN:
PE-1812ACC101STS
CHOKE 2W AUTO-AECQ 1812,100 UH,25%,SMT NPB
Series: PE1812ACC
Pulse Electronics GmbH
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
0.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5355 €

Common mode choke, PE-1812ACC101STS, PULSE

The PE-1812ACC101STS is an EMI filter, also called an EMI suppression filter. It is an effective protection against the harmful effects of electromagnetic interference. When attached to equipment or circuits, the EMI filter can suppress electromagnetic interference transmitted through conduction.

Features

  • Suppression of common mode noise without attenuating the signal
  • Magnetically shielded versions for lower Rdc and higher current
  • Supports CAN-Bus and A2B
  • IVN high speed differential signal lines (LVDS)
  • Meets AEC-Q200 Requirements
Technical specifications
Version common mode choke
Design SMD 1812
Width 3.2 mm
DC current 200 mA
DC resistance 2 Ω
Height 3 mm
Inductance 100 µH
Length 4.5 mm
Tolerance -30/+50 %
Logistics
Country of origin CN
Customs tariff number 85045000
Original Packaging Reel with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes