Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Encapsulated SMD choke, 1 mH, 0.13 A, 14 Ω (14R)

  • min. inductance tolerance, relative: -10 %
  • max. inductance tolerance, relative: 10 %
  • Quality: G 40 
  • Measuring frequency: 790 kHz
  • Resonant frequency: 1.36 MHz
Order No. 85 D 284
Manufacturer No. CCSS-102K-04

Order information
Reel of 1700 items

piece
Total

€ 546.21
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1700 from 8500 from 13600
Price* per piece € 0.3213 € 0.2856 € 0.2737
product.detail.add.UNDEFINED
Moulded Inductors
 
FASTRON Moulded Inductor CCS series always provides a great alternative whenever you need a very high inductance inductor to come in a SMD package. The CCS series has tin plated terminations and is encapsulated with high temperature resistance material suitable to work in tough environments. The inductances range from 1uH to up 33000uH.
 
Applications
This SMD part has been widely accepted by users that prefer to use reflow soldering for their production line instead of through-hole mounting. Some of them include medical, automotive and communication products.
Rated inductance 1 mH
Rated current 0.13 A
ohmic resistance 14 Ω
min. inductance tolerance, relative -10 %
max. inductance tolerance, relative 10 %
Quality G 40
Measuring frequency 790 kHz
Resonant frequency 1.36 MHz
Manufacturer name Fastron
Type CCSS
Manufacturer No. CCSS-102K-04
The above illustration may deviate
Other versions