CUL 100/0,75 | Block
Enamel copper wire, 1 x 0.75 mm, 0.1 kg, Block CUL 100/0.75
Unit Price (€ / pck.)
9.5795 € *
Available: 0 pck.
Leadtime: 6 Weeks **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pck.
9.5795 €
10 pck.
8.4252 €
50 pck.
7.8659 €
150 pck.
7.5089 €
500 pck.
7.1281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enamel insulated stranded copper wire, type Block CUL.
Solderable, grade 1
100 g coils, type CUL 100/.
Technical specifications
Outer diameter | 0.75 mm | |
Heat resistance | 155 °C | |
Weight | 100 g | |
Insulating varnish | polyurethane | |
Length | 20 m | |
Cable structure | 1 x 0.75 mm | |
Max. current | 1.55 A |
Download
Logistics
Country of origin | SE |
Customs tariff number | 85441110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |