XALD02 | Schneider Electric

Empty enclosure for control and signal devices, XALD02

Order No.: 06N4557
EAN: 3389110114744
MPN:
XALD02
3389110114744
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
15.7437 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7437 €

Empty housing, XALD02, Schneider Electric

Plastic surface mount enclosure for Harmony XB5 The surface mount enclosures XALD and XALK are suitable for a wide range of applications. Both complete devices and individual components are available. The complete units are equipped with XB5 series control and signaling devices.

Technical data

  • Number of command positions: 2
  • Width:
  • 68 mm
  • Protection class (IP):  IP66
  • Depth: 53 mm
Technical specifications
Suitable for control and signal devices
Accessory Type empty enclosure
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Accessory Type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Empty enclosure for control and signal devices, XALK01
Order No.:
 06N4560
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XALK01
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 13.96 € *
1 pcs.
13.9587 €
10 pcs.
13.5660 €
empty enclosure
control and signal devices