B84113H0000M060 | EPCOS

EMC filter, 50 to 60 Hz, 6 A, 250 V (DC), 250 VAC, 3.6 mH, faston plug 6.3 mm, B84113H0000M060

Order No.: 75D1602
EAN: 4099889079593
MPN:
B84113H0000M060
B84113HM60
Series: B84113H
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
35.3906 € *
Available: 0 pcs.
Next delivery: 23 pcs. on 2024-08-15
Leadtime: 28 Weeks **
Total Price:
35.39 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3906 €
5 pcs.
32.7607 €
10 pcs.
30.9043 €
24 pcs.
29.1550 €
48 pcs.
27.7746 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84113H0000M060, EPCOS

2-line filter SIFI-H for very high insertion loss

Features

  • Easy to install
  • Compact design
  • Optimized leakage current < 0.5 mA

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version EMC filter
Rated Voltage 250 VAC
Inductance per line 3.6 mH
integrated switch No
Capacity X|Y X2 2 x 1 µF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 6 A
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Bulk with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity X|Y
Rated current
Version
Rated Voltage
max. frequency
Number of phases
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity X|Y
Rated current
Version
Rated Voltage
max. frequency
Number of phases
Connection
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency