Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Suppressor filters, Busbar, 520 V, 300 V

  • Rated voltage at 50 Hz: 520 V
  • Rated voltage at 60 Hz: 300 V
Order No. 74 D 8082
Manufacturer name EPCOS
Series B84143
Manufacturer No. B84143B1600S080
B84143B1600S80
piece
Total

€ 1,806.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 3
Price* per piece € 1,806.2772 € 1,715.9681
product.detail.add.UNDEFINED

Technical features

520 V
300 V

Manufacturer information

Manufacturer name EPCOS
Series B84143
Manufacturer number B84143B1600S080
B84143B1600S80
Country of origin Hungary
Customs tariff number 85363090
The above illustration may deviate
für 3-Phasen-Systeme
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions