Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörfilter, 1 kA, 690 V, 400 V

  • min. Betriebsfrequenz: 50 Hz
  • max. operating frequency: 60 Hz
  • Pin number: 3 
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B84143B1000S024 
Order No. 74 D 8074
Manufacturer No. B84143B1000S024
B84143B1000S24
piece
Total

€ 1,587.46
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 3 from 9
Price* per piece € 1,587.46 € 1,458.94 € 1,345.89
product.detail.add.UNDEFINED
für 3-Phasen-Systeme
Rated current 1 kA
Bemessungsspannung bei 50 Hz 690 V
Bemessungsspannung bei 60 Hz 400 V
min. Betriebsfrequenz 50 Hz
max. operating frequency 60 Hz
Pin number
Manufacturer name EPCOS 
Manufacturer No. B84143B1000S024 
The above illustration may deviate
Other versions