Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörfilter 3X600A, 600 A, 690 V, 400 V

  • min. Betriebsfrequenz: 50 Hz
  • max. operating frequency: 60 Hz
  • Pin number: 3 
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B84143B0600S024 
Order No. 74 D 8069
Manufacturer No. B84143B0600S024
B84143B600S24
piece
Total

€ 1,293.53
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 3 from 9
Price* per piece € 1,293.53 € 1,188.81 € 1,097.18
product.detail.add.UNDEFINED
für 3-Phasen-Systeme
Rated current 600 A
Bemessungsspannung bei 50 Hz 690 V
Bemessungsspannung bei 60 Hz 400 V
min. Betriebsfrequenz 50 Hz
max. operating frequency 60 Hz
Pin number
Manufacturer name EPCOS 
Manufacturer No. B84143B0600S024 
The above illustration may deviate
Other versions