Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörfilter, 250 A, 530 V, 310 V

  • min. Betriebsfrequenz: 50 Hz
  • max. operating frequency: 60 Hz
  • Pin number: 3 
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B84143B0250S020 
Order No. 74 D 8052
Manufacturer No. B84143B0250S020
B84143B250S20
piece
Total

€ 697.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 3 from 9
Price* per piece € 697.34 € 640.22 € 591.43
product.detail.add.UNDEFINED
für 3-Phasen-Systeme
Rated current 250 A
Bemessungsspannung bei 50 Hz 530 V
Bemessungsspannung bei 60 Hz 310 V
min. Betriebsfrequenz 50 Hz
max. operating frequency 60 Hz
Pin number
Manufacturer name EPCOS 
Manufacturer No. B84143B0250S020 
The above illustration may deviate
Other versions