Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörfilter, 16 A, 520 V, 300 V

  • min. Betriebsfrequenz: 50 Hz
  • max. operating frequency: 60 Hz
  • Pin number: 3 
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B84143B0016R110 
Order No. 74 D 8029
Manufacturer No. B84143B0016R110
B84143B16R110
piece
Total

€ 899.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 6 from 18 from 54
Price* per piece € 149.94 € 128.52 € 122.57
product.detail.add.UNDEFINED
Rated current 16 A
Bemessungsspannung bei 50 Hz 520 V
Bemessungsspannung bei 60 Hz 300 V
min. Betriebsfrequenz 50 Hz
max. operating frequency 60 Hz
Pin number
Manufacturer name EPCOS 
Manufacturer No. B84143B0016R110 
The above illustration may deviate
Other versions