B84143A0200R410 | EPCOS

EMC filter, 50 to 60 Hz, 200 A, 520/300 VAC, terminal block, B84143A0200R410

Order No.: 74D8023
EAN: 4099889078503
MPN:
B84143A0200R410
B84143A200R410
Series: B84143R.R410
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
1,171.9477 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
1,171.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1,171.9477 €
5 pcs.
1,113.3402 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84143A0200R410, EPCOS

3-line filter for regenerative converters

Features

  • High insertion loss
  • Easy to install
  • Compact design
  • Degree of protection: IP 20
  • Optimized for long motor cables

Applications

  • Frequency and regenerative converters
  • Elevators
  • Machine tools
  • Traction and conveyor system
  • HVAC system (heating, ventilation and air conditioning)
Technical specifications
ohmic resistance 0.3 mΩ
Connection terminal block
Number of phases 3
Version EMC filter
Rated Voltage 520/300 VAC
integrated switch No
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated current 200 A
Logistics
Country of origin HU
Customs tariff number 85363010
Original Packaging Bulk with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead