Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörfilter, 80 A, 760 V, 440 V

  • min. Betriebsfrequenz: 50 Hz
  • max. operating frequency: 60 Hz
  • Pin number: 3 
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B84143A0080R021 
Order No. 74 D 8008
Manufacturer No. B84143A0080R021
B84143A80R21
piece
Total

€ 470.05
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 3 from 10
Price* per piece € 470.05 € 431.97 € 371.28
product.detail.add.UNDEFINED
Rated current 80 A
Bemessungsspannung bei 50 Hz 760 V
Bemessungsspannung bei 60 Hz 440 V
min. Betriebsfrequenz 50 Hz
max. operating frequency 60 Hz
Pin number
Manufacturer name EPCOS 
Manufacturer No. B84143A0080R021 
The above illustration may deviate
Other versions