Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Entstörfilter, 10 A, 520 V, 300 V

  • min. Betriebsfrequenz: 50 Hz
  • max. operating frequency: 60 Hz
  • Pin number: 3 
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B84143A0010A166 
Order No. 74 D 7989
Manufacturer No. B84143A0010A166
B84143A10A166
piece
Total

€ 902.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 16 from 48 from 144
Price* per piece € 56.406 € 50.218 € 47.719
product.detail.add.UNDEFINED
Rated current 10 A
Bemessungsspannung bei 50 Hz 520 V
Bemessungsspannung bei 60 Hz 300 V
min. Betriebsfrequenz 50 Hz
max. operating frequency 60 Hz
Pin number
Manufacturer name EPCOS 
Manufacturer No. B84143A0010A166 
The above illustration may deviate
Other versions