EMVG80 | SEPA

EMV protective grille, EMVG, EMV protective grille, 82 mm

Order No.: 90B1565
EAN: 4099889487824
MPN:
EMVG80
Series: EMVG
SEPA
default L
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.3082 €

EMC protective grille for fans, type SEPA EMVG.

EMC shielding with finger protection, consisting of an EMC metal shield and a plastic protective grille.

Technical specifications
Version EMC protection grille
Width 71.5 mm
Height 6 mm
Length 82 mm
Logistics
Country of origin IT
Customs tariff number 84149000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Version
EMC protective grille, EMVG, EMV protective grille, 94 mm
Order No.:
 90B1572
Manufacturer:
 SEPA
Manufacturer SKU:
 EMVG92-SET
Available: 54 pcs. Leadtime: 1 Week **
Total Price: 7.94 € *
1 pcs.
7.9373 €
10 pcs.
6.9853 €
100 pcs.
6.1285 €
250 pcs.
5.8905 €
1000 pcs.
5.5097 €
94 mm
94 mm
5.5 mm
EMC protection grille
EMV protective grille, EMVG, EMV protective grille, 42 mm
Order No.:
 90B1570
Manufacturer:
 SEPA
Manufacturer SKU:
 EMVG40-SET
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3.75 € *
1 pcs.
3.7485 €
10 pcs.
3.3082 €
100 pcs.
2.8917 €
250 pcs.
2.7846 €
1000 pcs.
2.6061 €
42 mm
42 mm
3.3 mm
EMC protection grille