B84112G0000B116 | EPCOS

EMC filter, 50 to 60 Hz, 16 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84112G0000B116

Order No.: 75D2706
EAN: 4099889080261
MPN:
B84112G0000B116
B84112GB116
Series: B84112G
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
46.1482 € *
Available: 61 pcs.
Next delivery: 168 pcs. on 2024-05-06
Leadtime: 13 Weeks **
Total Price:
46.15 € *
Price list
Quantity
Price per unit*
1 pcs.
46.1482 €
10 pcs.
32.9630 €
50 pcs.
28.1673 €
100 pcs.
24.4902 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84112G0000B116, EPCOS

2-line filter SIFI-G for enhanced insertion loss

Features

  • Easy to install
  • Compact design
  • Cost-optimized construction

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version EMC filter
Rated Voltage 250 VAC
Inductance per line 1.8 mH
integrated switch No
Capacity X|Y X2 2 x 470 nF, Y2 2 x 4.7 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Bulk with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity X|Y
Connection
Rated current
Version
Rated Voltage
max. frequency
Number of phases
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity X|Y
Connection
Rated current
Version
Rated Voltage
max. frequency
Number of phases
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency