B84112G0000B110 | EPCOS

EMC filter, 50 to 60 Hz, 10 A, 250 V (DC), 250 VAC, 1.8 mH, faston plug 6.3 mm, B84112G0000B110

Order No.: 75D2704
EAN: 4099889080254
MPN:
B84112G0000B110
B84112GB110
Series: B84112G
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
31.1661 € *
Available: 0 pcs.
Next delivery: 54 pcs. on 2024-06-13
Leadtime: 10 Weeks **
Total Price:
31.17 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1661 €
5 pcs.
29.2859 €
24 pcs.
27.5009 €
48 pcs.
26.7393 €
192 pcs.
25.2518 €
*incl. VAT plus shipping costs
**Subject to prior sale

EMC filter, B84112G0000B110, EPCOS

2-line filter SIFI-G for enhanced insertion loss

Features

  • Easy to install
  • Compact design
  • Cost-optimized construction

Applications

  • Switch-mode power supplies
  • Industrial electronics
  • Telecommunications
  • Data system
  • DC applications
Technical specifications
Connection faston plug 6.3 mm
Number of phases 1
Version EMC filter
Rated Voltage 250 VAC
Inductance per line 1.8 mH
integrated switch No
Capacity X|Y X2 2 x 680 nF, Y2 2 x 4.7 nF
max. frequency 60 Hz
max. operating temperature 100 °C
min. frequency 50 Hz
min. operating temperature -25 °C
With fuse No
Rated voltage (DC) 250 V
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85363010
Original Packaging Bulk with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Capacity X|Y
Connection
Rated current
Version
Rated Voltage
max. frequency
Number of phases
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Capacity X|Y
Connection
Rated current
Version
Rated Voltage
max. frequency
Number of phases
min. operating temperature
Rated voltage (DC)
max. operating temperature
min. frequency