Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Ferrite beads, axial, 21 Ω (21R), -55 °C, 85 °C

  • impedance: 21 Ω
  • Operating current: 4 A
  • min. temperature range: -55 °C
Order No. 79 D 1518
Manufacturer name Fastron
Series BEAD/8
Manufacturer No. BEAD/8-210P-02

Order information
Roll with 1000 pieces

piece
Total

€ 112.93
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000 from 8000 from 40000 from 80000
Price* per piece € 0.11293 € 0.10662 € 0.0877 € 0.08579 € 0.08258
product.detail.add.UNDEFINED

Technical features

21 Ω
4 A
-55 °C
85 °C

Manufacturer information

Manufacturer name Fastron
Series BEAD/8
Manufacturer number BEAD/8-210P-02
Country of origin Malaysia
Customs tariff number 85045095
The above illustration may deviate
Wide Band Chokes and Beads
 
FASTRON's Wide Band Chokes are Ferrite- Beads, wound with tinned copper wire. These Beads are commonly used in signal filtering and it protects against radio frequency interferences to Ic's.
 
Applications
To filter internal and external EMI. Reduction of radiated interference on TV receivers. For all kind of Electronic Circuits.
Suppression of Brush-motors and Power Supplies (SMPS)
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (17.12.2015)
Other versions