Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 3.3 mF, 63 V, 85 °C

  • Capacity: 3.3 mF
  • Rated voltage (DC): 63 V
  • max. operating temperature: 85 °C
Order No. 45 D 6281
Manufacturer name EPCOS
Series B41231
Manufacturer No. B41231B8338M000
B41231B8338M
piece
Total

€ 563.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 1.0829 € 0.9758
product.detail.add.UNDEFINED

Technical features

3.3 mF
63 V
85 °C
25.4 mm
30 mm
2000 h
3.26 A

Manufacturer information

Manufacturer name EPCOS
Series B41231
Manufacturer number B41231B8338M000
B41231B8338M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions