Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 22 mF, 16 V, 85 °C

  • Capacity: 22 mF
  • Rated voltage (DC): 16 V
  • max. operating temperature: 85 °C
Order No. 45 D 6252
Manufacturer name TDK
Series B41231
Manufacturer No. B41231B4229M000
B41231B4229M
piece
Total

€ 606.42
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 1.1662 € 1.0472
product.detail.add.UNDEFINED

Technical features

22 mF
16 V
85 °C
25.4 mm
40 mm
2000 h
5.51 A

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B41231
Manufacturer number B41231B4229M000
B41231B4229M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions