Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 22 mF, 10 V, 85 °C

  • Capacity: 22 mF
  • Rated voltage (DC): 10 V
  • max. operating temperature: 85 °C
Order No. 45 D 6243
Manufacturer name EPCOS
Series B41231
Manufacturer No. B41231B3229M000
B41231B3229M
piece
Total

€ 563.11
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 520 from 1560
Price* per piece € 1.0829 € 0.9282
product.detail.add.UNDEFINED

Technical features

22 mF
10 V
85 °C
25.4 mm
30 mm
2000 h
4.71 A

Manufacturer information

Manufacturer name EPCOS
Series B41231
Manufacturer number B41231B3229M000
B41231B3229M
Country of origin China
Customs tariff number 85322200
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions