Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 12 mF, 63 V, 85 °C

  • Ø: 35 mm
  • Length: 45 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 6.83 A
Order No. 45 D 6223
Manufacturer No. B41231A8129M000
B41231A8129M
Series B41231
piece
Total

€ 985.32
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 4.1055
product.detail.add.UNDEFINED
Capacity 12 mF
Rated voltage (DC) 63 V
max. operating temperature 85 °C
Ø 35 mm
Length 45 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 6.83 A
The above illustration may deviate
Other versions