Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 18 mF, 50 V, 85 °C

  • Ø: 35 mm
  • Length: 50 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 7.74 A
Order No. 45 D 6212
Manufacturer No. B41231A6189M000
B41231A6189M
Series B41231
piece
Total

€ 1,122.41
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 4.6767
product.detail.add.UNDEFINED
Capacity 18 mF
Rated voltage (DC) 50 V
max. operating temperature 85 °C
Ø 35 mm
Length 50 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 7.74 A
The above illustration may deviate
Other versions