Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 10 mF, 50 V, 85 °C

  • Ø: 30 mm
  • Length: 45 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 6.07 A
Order No. 45 D 6210
Manufacturer No. B41231A6109M002
B41231A6109M2
Series B41231
piece
Total

€ 750.18
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 320
Price* per piece € 2.3443
product.detail.add.UNDEFINED
Capacity 10 mF
Rated voltage (DC) 50 V
max. operating temperature 85 °C
Ø 30 mm
Length 45 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 6.07 A
The above illustration may deviate
Other versions