Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 15 mF, 10 V, 85 °C

  • Ø: 22 mm
  • Length: 30 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 3.82 A
Order No. 45 D 6182
Manufacturer No. B41231A3159M000
B41231A3159M
Series B41231
piece
Total

€ 449.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640
Price* per piece € 0.7021
product.detail.add.UNDEFINED
Capacity 15 mF
Rated voltage (DC) 10 V
max. operating temperature 85 °C
Ø 22 mm
Length 30 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 3.82 A
The above illustration may deviate
Other versions