Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Electrolytic capacitor, 2.7 mF, 80 V, 85 °C

  • Ø: 22 mm
  • Length: 40 mm
  • Nutzlebensdauer: 2000 h
  • Nennwelligkeitsstrom: 3.79 A
Order No. 45 D 6176
Manufacturer No. B41231A0278M000
B41231A278M
Series B41231
piece
Total

€ 776.83
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 640
Price* per piece € 1.2138
product.detail.add.UNDEFINED
Capacity 2.7 mF
Rated voltage (DC) 80 V
max. operating temperature 85 °C
Ø 22 mm
Length 40 mm
Nutzlebensdauer 2000 h
Nennwelligkeitsstrom 3.79 A
The above illustration may deviate
Other versions