DLV-7321-BKE | DELVO

Cordless screwdriver, 24 VDC, Delvo DLV-7321 BKE 6

Order No.: 06L5620
EAN: 4099891386320
MPN:
DLV-7321-BKE
Series: 73er-Serie
DELVO
default L
Image may differ
Unit Price (€ / pc.)
532.0252 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
532.03 € *
Price list
Quantity
Price per unit*
1 pcs.
532.0252 €
3 pcs.
516.0792 €
10 pcs.
498.3363 €
25 pcs.
485.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Separate control by means of control unit (available on separate order). Starts by actuating the switch and the shutdown coupling.

Input voltage: 24 VDC.

Torque adjustment: linear.

Repetition accuracy: ±3.0 %.

Handle diameter: 32 mm. Power: 26 W.

Weight: 350 g.

Bit type: 1/4 inch hex, shape E 6.3.

Type: DLV-7321 BKE 6

Torque range: 5.0 to 49 N/cm

Speed: 700 to 1000 rpm

Technical specifications
Version Electric screwdriver
speed 1000 1/s
Rated voltage 24 V
Logistics
Country of origin JP
Customs tariff number 84672985
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
speed
Rated voltage
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
speed
Rated voltage
Version
Cordless screwdriver, 24 VDC, Delvo DLV-7321 BKE 6
Order No.:
 06L5620
Manufacturer:
 DELVO
Manufacturer SKU:
 DLV-7321-BKE
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 532.03 € *
1 pcs.
532.0252 €
3 pcs.
516.0792 €
10 pcs.
498.3363 €
25 pcs.
485.0321 €
1000 1/s
24 V
Electric screwdriver