P 2275 | PeakTech

Electronic load, 150 W, 110-240 VAC, P 2275

Order No.: 24K5559
EAN: 4099891481025
MPN:
P 2275
2275
PeakTech
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
435.7542 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
435.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
435.7542 €

DC Electronic Load, 2275, PeakTech

This newly developed electronic load with PC interface can be used for important test procedures in quality assurance as well as e.g. testing of power supply and control units, batteries, fuel and solar cells.

Features

  • Digitally controlled electronic load up to 30 A
  • For DC voltages up to 360 V
  • 150 W input power
  • Constant mode for voltage, current, resistance & power
  • Highly accurate LCD measurement display 
Technical specifications
Width 225 mm
Input voltage AC 110-240 VAC
Height 100 mm
Power 150 W
Depth 310 mm
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power
Depth
Input voltage AC
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power
Depth
Input voltage AC
Width
Height
Electronic load, 300 W, 110-240 VAC, P 2280
Order No.:
 24K5561
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 2280
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 763.48 € *
1 pcs.
763.4802 €
300 W
310 mm
110-240 VAC
225 mm
100 mm
Electronic load, 150 W, 110-240 VAC, P 2275
Order No.:
 24K5559
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 2275
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 435.75 € *
1 pcs.
435.7542 €
150 W
310 mm
110-240 VAC
225 mm
100 mm