GW Instek PEL-3211 Programmable D.C. Electronic Load 1.5V to 150V, 420A, 2100W. The PEL-3000 series, a single-channel, programmable D.C. electronic load with 0.01mA current resolution and 16A/?s current Slew Rate, is very ideal for testing server power supply and SPS (Switching Power Supply) for commercial and industrial computers. For a heavy-duty device like cloud ecosystem running 24-hour nonstop operations, a stable and high-power power supply, ranging from 350W to 1500W, is required to maintain the normal operation of server, Hub, and the equipment of data storage and internet communications. Owing to the increasing demand of data transmission and large scale data storage of telecommunications systems, the infrastructure of internet communications is in the pace of rapid expansion. This has greatly boosted the market demand of telecommunications equipment powered by power supply of 2000W and above. The flexible power combination of PEL-3000 meets the test requirements of present high-power power supply.. . Model Item Voltage / Current / Power. PEL-3021 DC Electronic Load 0 - 35A / 1.5 - 150V,175W. PEL-3041 DC Electronic Load 0 - 70A / 1.5 - 150V,350W. PEL-3111 DC Electronic Load 0 - 210A / 1.5 - 150V,1050W. PEL-3211 Booster 0 - 420A / 1.5 - 150V,2100W. PEL-3212 DC Electronic Load 0 - 420A / 1.5 - 150V,2100W. PEL-3323 DC Electronic Load 0 - 630A / 1.5 - 150V,3150W. PEL-3424 DC Electronic Load 0 - 840A / 1.5 - 150V,4200W. PEL-3535 DC Electronic Load 0 - 1050A / 1.5 - 150V,5250W. PEL-3322 DC Electronic Load 0 - 630A / 1.5 - 150V,3150W. PEL-3533 DC Electronic Load 0 - 1050A / 1.5 - 150V,5250W. PEL-3744 DC Electronic Load 0 - 1470A / 1.5 - 150V,7350W. PEL-3955 DC Electronic Load 0 - 1890A / 1.5 - 150V,9450W
Width | 427.7 mm | |
Input voltage AC | 100-230 VAC | |
Height | 128 mm | |
Power | 2100 W | |
Depth | 592.5 mm |
Country of origin | TW |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
20K1141
Manufacturer SKU:
GRA-401
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available