GW Instek PEL-2040A Programmable DC Electronic Load Single Channel Module, 70A, 80V.
Width | 272 mm | |
Input voltage AC | 100-230 VAC | |
Height | 200 mm | |
Power | 350 W | |
Depth | 581 mm |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
20K1141
Manufacturer SKU:
GRA-401
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available