PEL-2004A | GW Instek

Electronic load, 100 W, 230 VAC, PEL-2004A

Order No.: 24K1122
EAN: 4719692500960
MPN:
PEL-2004A
01EL2004A0GT
Series: PEL
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
1,695.75 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,695.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,695.75 €

Electronic load, PEL-2004A, GW Instek

GW Instek PEL-2004A 4-Slot Programmable DC Electronic Load Mainframe.

Technical specifications
Width 435 mm
Input voltage AC 230 VAC
Height 200 mm
Power 100 W
Depth 581 mm
Logistics
Country of origin TW
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Input voltage AC
Width
Power
Depth
Height
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Power
Depth
Height
Electronic load, 250 W, 100-230 VAC, PEL-2030A
Order No.:
 24K1124
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-2030A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,111.85 € *
1 pcs.
3,111.85 €
100-230 VAC
272 mm
250 W
581 mm
200 mm
Electronic load, 350 W, 100-230 VAC, PEL-2040A
Order No.:
 24K1125
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-2040A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1,871.87 € *
1 pcs.
1,871.87 €
100-230 VAC
272 mm
350 W
581 mm
200 mm
Electronic load, 100 W, 230 VAC, PEL-2004A
Order No.:
 24K1122
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-2004A
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 1,695.75 € *
1 pcs.
1,695.75 €
230 VAC
435 mm
100 W
581 mm
200 mm
Electronic load, 350 W, 100-230 VAC, PEL-2041A
Order No.:
 24K1126
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-2041A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,102.33 € *
1 pcs.
3,102.33 €
100-230 VAC
435 mm
350 W
581 mm
200 mm
Electronic load, 100 W, 100-230 VAC, PEL-2020A
Order No.:
 24K1123
Manufacturer:
 GW Instek
Manufacturer SKU:
 PEL-2020A
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 2,792.93 € *
1 pcs.
2,792.93 €
100-230 VAC
272 mm
100 W
581 mm
200 mm