77 32 115 ESD | Knipex

ESD side cutter, 115 mm, 80 g, cut capacity (1.3/1/0.5 mm/–), 77 32 115 ESD

Order No.: 05L2544
EAN: 4003773025122
MPN:
77 32 115 ESD
7732115ESD
Knipex
default L
Image may differ
Unit Price (€ / pc.)
45.1010 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-04-29
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
45.10 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1010 €
6 pcs.
40.5909 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 77 32 115 ESD, Knipex

For fine cutting work, e.g. in electronics and fine mechanics. Electrically discharging handles - dissipative. Sturdy, zero-backlash box joint. Low-friction double spring for gentle and even opening. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Cutting edges additionally induction hardened. With two-colour dual component grips, black/grey. High-grade special tool steel, forged, multi stage oil-hardened Model: Pointed head, with small bevel. Cutting edge hardness approx. 60 HRC.

Technical Data

  • Material: Special steel
  • Weight: 80 g
  • Length: 115 mm
Technical specifications
Version side cutter
ESD protection Yes
Weight 80 g
Length 115 mm
Material special steel
Cutting edge with facet
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Length
Cutting capacity (soft)
ESD protection
Cutting capacity (medium-hard)
Cutting edge
Version
1000V Insulated
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Length
Cutting capacity (soft)
ESD protection
Cutting capacity (medium-hard)
Cutting edge
Version
1000V Insulated
Weight