Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 22 µF, 250 V, 30 mm

  • Length: 14 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B43693A2226Q001 
Order No. 45 D 8096
Manufacturer No. B43693A2226Q001
B43693A2226Q1
Series B43693
piece
Total

€ 3,808.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3200
Price* per piece € 1.19
product.detail.add.UNDEFINED
Capacity 22 µF
Rated voltage (DC) 250 V
Width 30 mm
Length 14 mm
Manufacturer name EPCOS
Manufacturer No. B43693A2226Q001
The above illustration may deviate