Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 1.1 mF, 360 V, 50 mm

  • Length: 35 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B43416C9118A000 
Order No. 45 D 7453
Manufacturer No. B43416C9118A000
B43416C9118A
Series B43416
piece
Total

€ 2,399.04
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 9.996
product.detail.add.UNDEFINED
Capacity 1.1 mF
Rated voltage (DC) 360 V
Width 50 mm
Length 35 mm
Manufacturer name EPCOS
Manufacturer No. B43416C9118A000
The above illustration may deviate
Other versions