Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 560 µF, 500 V, 50 mm

  • Length: 35 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B43416C6567A000 
Order No. 45 D 7450
Manufacturer No. B43416C6567A000
B43416C6567A
piece
Total

€ 2,798.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 240
Price* per piece € 11.662
product.detail.add.UNDEFINED
Capacity 560 µF
Rated voltage (DC) 500 V
Width 50 mm
Length 35 mm
Manufacturer name EPCOS 
Manufacturer No. B43416C6567A000 
The above illustration may deviate
Other versions