Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 680 µF, 100 V, 39 mm

  • Length: 21 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41793A9687Q001 
Order No. 45 D 6852
Manufacturer No. B41793A9687Q001
B41793A9687Q1
Series B41793
piece
Total

€ 10,140.23
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3240
Price* per piece € 3.1297
product.detail.add.UNDEFINED
Capacity 680 µF
Rated voltage (DC) 100 V
Width 39 mm
Length 21 mm
Manufacturer name EPCOS
Manufacturer No. B41793A9687Q001
The above illustration may deviate
Other versions