Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 5.2 mF, 40 V, 49 mm

  • Length: 21 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41790B7528Q001 
Order No. 45 D 6845
Manufacturer No. B41790B7528Q001
B41790B7528Q1
Series B41790
piece
Total

€ 18,020.22
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3168
Price* per piece € 5.6882
product.detail.add.UNDEFINED
Capacity 5.2 mF
Rated voltage (DC) 40 V
Width 49 mm
Length 21 mm
Manufacturer name EPCOS
Manufacturer No. B41790B7528Q001
The above illustration may deviate
Other versions