Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 300 µF, 63 V, 30 mm

  • Length: 12 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41790A8307Q001 
Order No. 45 D 6844
Manufacturer No. B41790A8307Q001
B41790A8307Q1
Series B41790
piece
Total

€ 7,254.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4800
Price* per piece € 1.5113
product.detail.add.UNDEFINED
Capacity 300 µF
Rated voltage (DC) 63 V
Width 30 mm
Length 12 mm
Manufacturer name EPCOS
Manufacturer No. B41790A8307Q001
The above illustration may deviate
Other versions