Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 2.7 mF, 40 V, 39 mm

  • Length: 18 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41790A7278Q001 
Order No. 45 D 6840
Manufacturer No. B41790A7278Q001
B41790A7278Q1
Series B41790
piece
Total

€ 8,758.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3200
Price* per piece € 2.737
product.detail.add.UNDEFINED
Capacity 2.7 mF
Rated voltage (DC) 40 V
Width 39 mm
Length 18 mm
Manufacturer name EPCOS
Manufacturer No. B41790A7278Q001
The above illustration may deviate
Other versions