Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 270 µF, 63 V, 25 mm

  • Length: 16 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41789A8277Q001 
Order No. 45 D 6833
Manufacturer No. B41789A8277Q001
B41789A8277Q1
Series B41789
piece
Total

€ 7,104.30
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000
Price* per piece € 2.3681
product.detail.add.UNDEFINED
Capacity 270 µF
Rated voltage (DC) 63 V
Width 25 mm
Length 16 mm
Manufacturer name EPCOS
Manufacturer No. B41789A8277Q001
The above illustration may deviate
Other versions