Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 1 mF, 25 V, 25 mm

  • Length: 16 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41789A5108Q001 
Order No. 45 D 6827
Manufacturer No. B41789A5108Q001
B41789A5108Q1
Series B41789
piece
Total

€ 21,420.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 9000
Price* per piece € 2.38
product.detail.add.UNDEFINED
Capacity 1 mF
Rated voltage (DC) 25 V
Width 25 mm
Length 16 mm
Manufacturer name EPCOS
Manufacturer No. B41789A5108Q001
The above illustration may deviate
Other versions