Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 470 µF, 75 V, 29 mm

  • Length: 20 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41693B0477Q001 
Order No. 45 D 6822
Manufacturer No. B41693B0477Q001
B41693B477Q1
Series B41693
piece
Total

€ 9,126.35
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3080
Price* per piece € 2.9631
product.detail.add.UNDEFINED
Capacity 470 µF
Rated voltage (DC) 75 V
Width 29 mm
Length 20 mm
Manufacturer name EPCOS
Manufacturer No. B41693B0477Q001
The above illustration may deviate
Other versions