Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 1 mF, 40 V, 30 mm

  • Length: 18 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41693A7108Q001 
Order No. 45 D 6819
Manufacturer No. B41693A7108Q001
B41693A7108Q1
Series B41693
piece
Total

€ 5,293.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3200
Price* per piece € 1.6541
product.detail.add.UNDEFINED
Capacity 1 mF
Rated voltage (DC) 40 V
Width 30 mm
Length 18 mm
Manufacturer name EPCOS
Manufacturer No. B41693A7108Q001
The above illustration may deviate
Other versions