Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 680 µF, 63 V, 39 mm

  • Length: 16 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41692A8687Q001 
Order No. 45 D 6815
Manufacturer No. B41692A8687Q001
B41692A8687Q1
Series B41692
piece
Total

€ 6,246.07
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3240
Price* per piece € 1.9278
product.detail.add.UNDEFINED
Capacity 680 µF
Rated voltage (DC) 63 V
Width 39 mm
Length 16 mm
Manufacturer name EPCOS
Manufacturer No. B41692A8687Q001
The above illustration may deviate
Other versions