Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 470 µF, 63 V, 30 mm

  • Length: 16 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41692A8477Q001 
Order No. 45 D 6814
Manufacturer No. B41692A8477Q001
B41692A8477Q1
Series B41692
piece
Total

€ 5,359.28
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3240
Price* per piece € 1.6541
product.detail.add.UNDEFINED
Capacity 470 µF
Rated voltage (DC) 63 V
Width 30 mm
Length 16 mm
Manufacturer name EPCOS
Manufacturer No. B41692A8477Q001
The above illustration may deviate
Other versions