Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 1 mF, 63 V, 39 mm

  • Length: 21 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41691A8108Q001 
Order No. 45 D 6811
Manufacturer No. B41691A8108Q001
B41691A8108Q1
Series B41691
piece
Total

€ 9,346.26
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3080
Price* per piece € 3.0345
product.detail.add.UNDEFINED
Capacity 1 mF
Rated voltage (DC) 63 V
Width 39 mm
Length 21 mm
Manufacturer name EPCOS
Manufacturer No. B41691A8108Q001
The above illustration may deviate
Other versions