Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Elektrolytkondensator, 4 mF, 25 V, 49 mm

  • Length: 21 mm
  • Manufacturer name: EPCOS 
  • Manufacturer No.: B41691A5408Q001 
Order No. 45 D 6809
Manufacturer No. B41691A5408Q001
B41691A5408Q1
Series B41691
piece
Total

€ 12,498.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3080
Price* per piece € 4.0579
product.detail.add.UNDEFINED
Capacity 4 mF
Rated voltage (DC) 25 V
Width 49 mm
Length 21 mm
Manufacturer name EPCOS
Manufacturer No. B41691A5408Q001
The above illustration may deviate
Other versions